Phoenix Contact 2 Way 230 V ac, 230V dc Relay Socket, for use with Relay Connectors
- RS Stock No.:
- 608-097
- Mfr. Part No.:
- 2822419
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$259.99
(exc. GST)
$285.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.99 |
*price indicative
- RS Stock No.:
- 608-097
- Mfr. Part No.:
- 2822419
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 230V ac, 230V ac | |
| Product Type | Relay Socket | |
| For Use With | Relay Connectors | |
| Current | 3A | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | Gr. C for 250 V DC, DIN EN 50178/VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631, IEC 60255/DIN VDE 0435 (in relevant parts), DIN VDE 0110b, DIN VDE 0160 (in relevant parts), EAC Approval ID RU*C-DE.*08.B.00010 | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 230V ac, 230V ac | ||
Product Type Relay Socket | ||
For Use With Relay Connectors | ||
Current 3A | ||
Terminal Type Terminal Block | ||
Standards/Approvals Gr. C for 250 V DC, DIN EN 50178/VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631, IEC 60255/DIN VDE 0435 (in relevant parts), DIN VDE 0110b, DIN VDE 0160 (in relevant parts), EAC Approval ID RU*C-DE.*08.B.00010 | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay connector offers exceptional reliability and performance for medium to large loads. Equipping a miniature switching relay, it facilitates seamless integration with basic terminal blocks. Known for its innovative design, this product features dual changeover contacts and an input voltage range that accommodates both AC and DC applications. Enhanced with an LED display for operational clarity, it promises ease of use in various operational environments. The robust construction ensures long-lasting mechanical service, suitable for a variety of industrial and commercial applications. This relay connector is a premium choice for automating processes and improving energy management efficiencies.
Low typical response time enhances operational efficiency
Built-in protective circuits increase reliability
Compliant with stringent industry standards for safety
Compact dimensions enable space-saving installations
Compatible with a wide range of terminal blocks for flexibility
Related links
- Phoenix Contact 2826431 2 Way 230V ac/dc Relay Socket, for use with Switching Relay
- Phoenix Contact 2822422 2 Way 230V ac/dc Relay Socket, for use with Switching Relay
- Phoenix Contact 2 Way 24V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact 2 Way 230V ac DIN Rail Relay Base
- Phoenix Contact PLC-INTERFACE 2 Way 230V ac DIN Rail Relay Socket
- ABB 1SVR405653R1000 CR-P/M 52C 2 Way 230V ac/dc DIN Rail Relay Socket, for use with CR-P Series PCB Relay
- Phoenix Contact 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-KG230/21/SO46 1 Way 230V ac Relay Socket, for use with Relay Connectors
