Phoenix Contact 2852353 2 Way 24 V ac, 24V dc Module, for use with Switching Relay

Subtotal (1 unit)*

$202.83

(exc. GST)

$223.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.83

*price indicative

RS Stock No.:
522-372
Mfr. Part No.:
2852353
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

24V ac, 24V ac

Product Type

Module

For Use With

Switching Relay

Current

5A

Series

2852353

Terminal Type

Terminal Block

Standards/Approvals

Gr. C for 250 V DC, EN 60730/DIN VDE 0631, DIN VDE 0160 (in relevant parts), DIN EN 50178/VDE 0160 (in relevant parts), IEC 60255/DIN VDE 0435 (in relevant parts), DIN VDE 0110b, EAC Approval ID RU*C-DE.*08.B.00010

Number of Contacts

2

COO (Country of Origin):
DE
The Phoenix Contact Relay connector is engineered to handle medium to large loads with precision and reliability. Designed with a miniature switching relay, it boasts two normally open contacts, capable of operating under 24 V AC/DC input voltage. Featuring a light indicator, this connector can effortlessly plug into basic terminal blocks, making it an ideal choice for automation and control applications. The device ensures both robustness and efficiency, complemented by its extensive mechanical service life of approximately 20 million cycles.

Compact dimensions enable easy integration into tight spaces

Operating temperature range supports various environmental conditions

Plug-in mounting type simplifies installation and maintenance

Compliance with international standards guarantees reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy