Phoenix Contact ST-REL2-KG 24/2 1 Way 24 V ac, 24V dc Relay Socket, for use with Relay Connectors
- RS Stock No.:
- 608-118
- Mfr. Part No.:
- 2823670
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$40.41
(exc. GST)
$44.45
(inc. GST)
- RS Stock No.:
- 608-118
- Mfr. Part No.:
- 2823670
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 24V ac, 24V ac | |
| Product Type | Relay Socket | |
| For Use With | Relay Connectors | |
| Current | 6A | |
| Series | ST-REL2-KG 24/2 | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | DIN VDE 0160 (in relevant parts), IEC 60255/DIN VDE 0435 (in relevant parts), DIN EN 50178/VDE 0160 (in relevant parts), EAC Approval ID RU*C-DE.*08.B.00010, EN 60730/DIN VDE 0631, DIN VDE 0110b, Gr. C for 250 V DC | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 24V ac, 24V ac | ||
Product Type Relay Socket | ||
For Use With Relay Connectors | ||
Current 6A | ||
Series ST-REL2-KG 24/2 | ||
Terminal Type Terminal Block | ||
Standards/Approvals DIN VDE 0160 (in relevant parts), IEC 60255/DIN VDE 0435 (in relevant parts), DIN EN 50178/VDE 0160 (in relevant parts), EAC Approval ID RU*C-DE.*08.B.00010, EN 60730/DIN VDE 0631, DIN VDE 0110b, Gr. C for 250 V DC | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay connector is engineered for unrivalled reliability and efficiency in various applications. With its miniature switching relay design, this product is tailored for medium to large loads, delivering superior performance in demanding environments. Supporting a versatile input voltage of 24 V AC/DC, the connector features a light indicator for enhanced operation visibility. Its ability to plug into basic terminal blocks makes installation straightforward and hassle-free. Designed with an array of safety and functionality features, this product ensures robust performance and durability, making it an excellent choice for industrial automation and control cabinet applications.
Complies with various international standards, ensuring utmost reliability
Features an ambient temperature range suitable for diverse operating conditions
Provides a maximum switching voltage of 250 V AC/DC for versatility in applications
Supports a wide input voltage range to accommodate varying system requirements
Related links
- Phoenix Contact ST-REL2-KG120/1 1 Way 120V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG230AC/1 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG230AC/1AU 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-SG-B 24/21/P 1 Way 24V dc Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-KG 24/21 Series Relay Module 24V ac/dc Coil 21mA
- Phoenix Contact 2 Way 24V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact 2823722 1 Way 24V ac/dc Relay Socket, for use with Termination Blocks
- Phoenix Contact 2824190 1 Way 24V ac/dc Relay Socket, for use with Termination Blocks

