Phoenix Contact 2823722 1 Way 24 V ac, 24V dc Relay Socket, for use with Termination Blocks
- RS Stock No.:
- 498-008
- Mfr. Part No.:
- 2823722
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.39
(exc. GST)
$31.23
(inc. GST)
- RS Stock No.:
- 498-008
- Mfr. Part No.:
- 2823722
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 24V ac, 24V ac | |
| For Use With | Termination Blocks | |
| Current | 500mA | |
| Series | 2823722 | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | DIN EN 50178/VDE 0160 (in relevant parts), IEC 60255/DIN VDE 0435 (in relevant parts), DIN VDE 0160 (in relevant parts), Gr. C for 250 V DC, EN 60730/DIN VDE 0631, DIN VDE 0110b | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 24V ac, 24V ac | ||
For Use With Termination Blocks | ||
Current 500mA | ||
Series 2823722 | ||
Terminal Type Terminal Block | ||
Standards/Approvals DIN EN 50178/VDE 0160 (in relevant parts), IEC 60255/DIN VDE 0435 (in relevant parts), DIN VDE 0160 (in relevant parts), Gr. C for 250 V DC, EN 60730/DIN VDE 0631, DIN VDE 0110b | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay connector with miniature switching relay, designed for small loads with 1 N/O contact (AgPd60). Supports 24 V AC/DC input voltage and features a light indicator for status indication. Compatible with basic termination blocks for easy integration.
RoHS compliant
EN 60730/DIN VDE 0631 Standards
DIN VDE 0160 Standards
Related links
- Phoenix Contact 2824190 1 Way 24V ac/dc Relay Socket, for use with Termination Blocks
- Phoenix Contact ST-REL2-KG 24/2 1 Way 24V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact 2 Way 24V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact 2898155 1 Way 24V dc Relay Socket, for use with Termination Blocks
- ABB CRS 1 Way 24V ac/dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- Phoenix Contact PLC-INTERFACE 2 Way 24V ac/dc DIN Rail Relay Socket
- Phoenix Contact 1 Way 24V ac/dc DIN Rail Relay Base
- Phoenix Contact PLC-BSC 1 Way 24V ac/dc DIN Rail Relay Base, for use with PLC Series

