Cynergy3 PCB Reed Relay, 24V dc Coil, SPNC, 925 Ω
- RS Stock No.:
- 124-5094
- Mfr. Part No.:
- DBT72410-HR/RS
- Brand:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-5094
- Mfr. Part No.:
- DBT72410-HR/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Contact Configuration | SPNC | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Terminal Type | PCB Pin | |
| Coil Resistance | 925Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 60mm | |
| Height | 18.5mm | |
| Isolation Coil To Contact | 17kV | |
| Contact Resistance | 250mΩ | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Contact Configuration SPNC | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Terminal Type PCB Pin | ||
Coil Resistance 925Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 60mm | ||
Height 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Contact Resistance 250mΩ | ||
- COO (Country of Origin):
- GB
Cynergy3 - Reed Relay D-HR Series
Cynergy3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
Low contact resistance
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014 Ω
PCB or flying leads connections
Cynergy 3 - Reed Relay D-HR Series
Note
The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.
Standards
ISO 9001
- RS Stock No. 1245113
- Mfr. Part No. DBT72410FU/RS
Each
$147.36
- RS Stock No. 1892535
- Mfr. Part No. DBT72405FU
Each
$104.59
- RS Stock No. 4887665
- Mfr. Part No. DBT71210S
Each
$110.42
- RS Stock No. 1245103
- Mfr. Part No. DBT71210U/RS
Each
$106.81
Related links
- Sensata / Cynergy3 PCB Reed Relay SPNC, 925 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC, 38 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 2 A Max, 780 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 2 A Max, 350 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 925 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST, 95 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 28 Ω











