Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, 7000V Max, 2 A Max, 925Ω
- RS Stock No.:
- 189-2535
- Mfr. Part No.:
- DBT72405FU
- Brand:
- Sensata / Cynergy3
Bulk discount available
Subtotal (1 unit)**
$121.02
(exc. GST)
$133.12
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $121.02 |
5 - 9 | $117.99 |
10 + | $116.16 |
**price indicative
- RS Stock No.:
- 189-2535
- Mfr. Part No.:
- DBT72405FU
- Brand:
- Sensata / Cynergy3
Related links
- Sensata Cynergy3 PCB Mount Reed Relay 7000V Max 925Ω
- Sensata Cynergy3 PCB Mount Reed Relay 7000V Max 38Ω
- Sensata / Cynergy3 PCB Mount Reed Relay 7000V Max 240Ω
- Sensata Cynergy3 Panel Mount Reed Relay 7000V Max 925Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 780Ω
- Sensata Cynergy3 PCB Mount Reed Relay SP-NC 2 A Max, 925Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 780Ω
- Sensata Cynergy3 Panel Mount Reed Relay 7000V Max 240Ω