Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 10000V dc Max, 2A Max, 350 Ω

Subtotal (1 unit)*

$183.39

(exc. GST)

$201.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.39

*price indicative

RS Stock No.:
124-5083
Mfr. Part No.:
DAT72415F-HR/RS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Reed Relay

Contact Configuration

SPST

Mount Type

PCB

Coil Power

50W

Coil Resistance

350Ω

Switching Power

50W

Minimum Operating Temperature

-20°C

Operating Time

3ms

Maximum Operating Temperature

70°C

Length

60mm

Standards/Approvals

UL

Series

D-HR

Height

18.5mm

Isolation Coil To Contact

17kV

Latching

No

Contact Resistance

250mΩ

COO (Country of Origin):
CN

Sensata Cynergy3 General-Purpose Reed Relay, 24V DC Coil Voltage, PCB Mount - D-HR Series - DAT72415F-HR/RS


Add this reed relay from Sensata Cynergy3 to your electrical circuit to speed up its switching capabilities. It features a wide operating temperature range of -20°C to +70°C for use in harsh environments. The contacts are made from tungsten, a robust material that's highly conductive and wear-resistant for a reliable connection. You can use this relay in small spaces thanks to its compact dimensions of 60 (length) x 15.8 (width) x 18.5mm (depth). It's commonly used for control applications in industrial machinery and the automotive industry, as well as in devices such as cardiac defibrillators.

Features & Benefits


• PCB (printed circuit board) mounting style for use in many electronic applications

• Maximum switching voltage of 10,000V AC/DC (alternating current/direct current) for use in high-voltage systems

• Long lifespan of one billion dry operations for reliable performance

• Fast operating time of 3ms for quick reaction times

What contact configuration does this reed relay have?


This reed relay has an SPNO (single pole normally open) contact configuration. This means that the circuit isn’t active and current won’t flow unless the switch is activated.

Each
$134.07
Each
$115.97
Each
$94.36
1 Box of 20
$2,064.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy