Cynergy3 PCB Reed Relay, 5V dc Coil, SPNC, 38 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-5084
Mfr. Part No.:
DBR70510-HR/RS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Contact Configuration

SPNC

Product Type

Reed Relay

Mount Type

PCB

Coil Resistance

38Ω

Terminal Type

PCB Pin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

18.5mm

Length

60mm

Isolation Coil To Contact

17kV

Contact Resistance

50mΩ

COO (Country of Origin):
GB

Cynergy3 - Reed Relay D-HR Series


Cynergy3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.

Features and Benefits


Low contact resistance

10kV ot 15kV isolation

Minimum insulation resistance 1 x 1014 Ω

PCB or flying leads connections

Cynergy 3 - Reed Relay D-HR Series


Note

The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.

Standards

ISO 9001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy