Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω

Get a bulk buy discount

Add 50 more to save $128.00

View bulk pricing options

Subtotal (1 unit)*

$104.04

(exc. GST)

$114.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$104.04-
50 - 99$101.48$128.00
100 - 249$96.85$719.00
250 +$93.63$2,602.50

*price indicative

RS Stock No.:
124-5071
Mfr. Part No.:
DAR72410F-HR/RS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Reed Relay

Contact Configuration

SPST

Mount Type

PCB

Coil Power

50W

Coil Resistance

780Ω

Switching Power

50W

Operating Time

3ms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

60mm

Height

18.5mm

Series

D-HR

Standards/Approvals

UL

Isolation Coil To Contact

17kV

Contact Resistance

50mΩ

Latching

No

COO (Country of Origin):
GB

Sensata Cynergy3 PCB Mount Reed Relay, 50W Switching Power, 17kV Contact Isolation - D-HR Series - DAR72410F-HR/RS


Looking for a reliable way to switch low-level signals in your electrical circuit? Choose this reed relay from Sensata Cynergy3. Its two contacts close when power is applied to the relay, switching on your electrical circuit. This unit has a long lifespan of one billion dry operations, so it performs effectively over long periods of time. A fast operating time of 3ms means it's highly responsive for rapid switching. Its contact isolation voltage of 17kV helps protect this relay against damage in the event of high voltages. You'll commonly find it used with measurement instruments and medical devices.

Features & Benefits


• Designed for PCB mounting for simple installation

• Wide operating temperature range between -20°C and +70°C for use in demanding conditions

• Compact dimensions of 60 (length) x 15.8 (width) x 18.5mm (height) to maximise packing efficiency on a PCB

What type of contacts does this reed relay have?


This reed relay's contacts are made from rhodium, which is highly conductive and has a low contact resistance. This helps to ensure a reliable electrical connection for optimal performance in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy