Cynergy3 PCB Reed Relay, 5V dc Coil, SPST, 1000V dc Max, 3A Max, 28 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-5067
Mfr. Part No.:
DAR70510F-HR/RS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

PCB

Coil Power

50W

Coil Resistance

28Ω

Operating Time

3ms

Switching Power

50W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO9001CERTIFIED

Length

60mm

Series

D-HR

Height

18.5mm

Isolation Coil To Contact

17kV

Contact Resistance

50mΩ

Latching

No

COO (Country of Origin):
GB

Cynergy3 - Reed Relay D-HR Series


Cynergy3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.

Features and Benefits


Low contact resistance

10kV ot 15kV isolation

Minimum insulation resistance 1 x 1014 Ω

PCB or flying leads connections

Cynergy 3 - Reed Relay D-HR Series


Note

The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.

Standards

ISO 9001

Each
$76.81
  • RS Stock No. 1245075
  • Mfr. Part No. DAT70515F-HR/RS
Each
$148.74
Each
$33.52
Each
$29.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy