Cynergy3 PCB Reed Relay, 12V dc Coil, SPNC, 7000V dc Max, 2A Max, 240 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$106.81

(exc. GST)

$117.49

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
1 - 49$106.81
50 - 99$103.07
100 - 249$98.28
250 +$96.14

*price indicative

RS Stock No.:
124-5103
Mfr. Part No.:
DBT71210U/RS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Reed Relay

Contact Configuration

SPNC

Mount Type

PCB

Coil Power

50W

Terminal Type

PCB Terminal

Coil Resistance

240Ω

Minimum Operating Temperature

-20°C

Switching Power

50W

Operating Time

2ms

Maximum Operating Temperature

70°C

Length

60mm

Series

DB (UL)

Standards/Approvals

UL Approved, ISO9001CERTIFIED

Height

18.5mm

Isolation Coil To Contact

17kV

Contact Resistance

250mΩ

Latching

No

COO (Country of Origin):
GB

Cynergy 3 DA (UL) Series Reed Relay


The UL approved reed relays have very high isolation voltages. UL reed relays are ideal for applications that require high reliability, these include cardiac defibrillators, test equipment and high voltage power supplies.

Features and Benefits


10kV isolation

Low contact resistance

Panel mount or PCB

HV connections through Flying Leads, Solder Turret (wire wrap) or 1/4inch Spade Terminals

AC characteristics

Cynergy3 DA (UL) Series Reed Relay


Note

The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy