Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V Max, 2 A Max, 780Ω
- RS Stock No.:
- 124-5081
- Mfr. Part No.:
- DAT72410F-HR/RS
- Brand:
- Sensata / Cynergy3
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$114.03
(exc. GST)
$125.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $114.03 |
- RS Stock No.:
- 124-5081
- Mfr. Part No.:
- DAT72410F-HR/RS
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sensata Cynergy3 SPNO Reed Relay, 2A Current Rating, 24V DC Coil Voltage - D-HR Series - DAT72410F-HR/RS
Use this reed relay from Sensata Cynergy3 for precise signal detection in sensitive systems. Thanks to its compact dimensions of 60 (length) x 15.8 (depth) x 18.5mm (height), this component is suitable for use in setups where space is limited. Its low contact resistance of 250mΩ helps to ensure quick signal transmission. The contacts are made of tungsten for resistance to heat and wear. You'll commonly find this reed relay used with medical equipment and instruments.
Features & Benefits
• Wide operating temperature range of -20°C to +70°C for use in hot and cold environments
• Low capacitance across contacts of 0.2pF (picofarads) for high-quality signal transmission
• Rapid operating time of 3s for a quick response to input signals
• Robust lifespan of 1,000,000,000 dry switching operations for long-lasting performance
• Designed for PCB (printed circuit board) mounting for ease of installation
• Low capacitance across contacts of 0.2pF (picofarads) for high-quality signal transmission
• Rapid operating time of 3s for a quick response to input signals
• Robust lifespan of 1,000,000,000 dry switching operations for long-lasting performance
• Designed for PCB (printed circuit board) mounting for ease of installation
What's the contact configuration of this relay?
This relay has an SPNO (single pole normally open) contact configuration, which means it has a single input that connects to a single output. This makes it simple to wire up. As its contacts are normally open, the relay is deactivated until power is applied.
Cynergy 3 - Reed Relay D-HR Series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V |
Coil Resistance | 780Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Terminal Type | Flying Lead, PC Pin |
Operating Temperature Range | -20 → +70°C |
Life | 1000000 (50 W) operations, 1000000000 (Dry) operations |
Maximum Switching Power DC | 50 W |
Operating Time Including Bounce | 3ms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Number of Poles | 1 |
Relay Switching Classification | General Purpose Relay |
Contact Material | Tungsten |
Contact Resistance | 250 mΩ |
Special Features | High Insulation Resistance, Low Contact Resistance |
Related links
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 1000V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 10000V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 7000V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 7000V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 10000V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 10000V...