Hager CDF Series RCD Switch, 40A, 2-Pole, 30 mA, Type F, 1.5 kA 230V ac

Subtotal (1 unit)*

$565.82

(exc. GST)

$622.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$565.82

*price indicative

RS Stock No.:
599-835
Mfr. Part No.:
CDF140F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

40A

Number of Poles

2

Range

Hager

Series

CDF

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Standards/Approvals

EN 61008-1

Terminal Type

Screw

Depth

70mm

Height

84.4mm

Width

35.4mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

F

Rated AC Voltage

230V ac

COO (Country of Origin):
FR
The Hager 2 pole residual current circuit breaker with overcurrent protection (RCBO), designed to safeguard electrical circuits against earth leakage faults and overcurrent conditions. With a rated current of 40A and a sensitivity of 30mA, it provides protection against electric shocks and fire hazards caused by leakage currents. The Type F classification ensures it responds to both alternating and pulsating direct currents, making it suitable for modern electrical systems.

RoHS compliant

IP20 protection rated

Compatible with DIN rain mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy