RS PRO RCBO, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range

Subtotal (1 unit)*

$67.30

(exc. GST)

$74.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.30

*price indicative

RS Stock No.:
756-190
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

RCBO

Current Rating

10A

Series

RCBO

Range

RSKO

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V

Terminal Type

Screw Terminal

Earth Leakage Protection Type

Type A

Height

18mm

Depth

77mm

Width

92mm

Standards/Approvals

EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS

Application

Overload Protection

Tripping Mechanism

Residual Current

Breaking Capacity

10kA

Reset Actuator Type

Knob

COO (Country of Origin):
TR

RS PRO 10A RCBO 10kA 1 Pole


The RS PRO 10A RCBO is a reliable Residual Current Circuit Breaker with Overcurrent protection, designed to safeguard electrical circuits from overloads and short circuits. With a breaking capacity of 10 kA and a current rating of 10 A, this device ensures efficient protection in various electrical installations. Its Compact design allows for easy installation on a DIN Rail, making it Ideal for both residential and commercial applications.

Features and Benefits


Breaking Capacity: 10 kA for robust protection against short circuits.
Current Rating: 10 A suitable for standard electrical circuits.
Earth Leakage Protection: Type A for effective detection of earth faults.
Mount Type: DIN Rail for easy and secure installation.
Tripping Characteristics: Type B for precise response to fault conditions.
Tripping Sensitivity: 30 mA for enhanced safety against electric shock.
Reset Actuator Type: Knob for straightforward manual reset.
Terminal Type: Screw Terminal for secure and reliable connections.

Applications


Overload Protection
Residential Electrical Systems
Commercial Electrical Installations

Additional Information


Complies with standards including EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS for quality and safety assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy