Hager CDF Series RCD Switch, 63A, 4-Pole, 30 mA, Type F, 1.5 kA

Subtotal (1 unit)*

$1,201.96

(exc. GST)

$1,322.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,201.96

*price indicative

RS Stock No.:
599-749
Mfr. Part No.:
CDF863F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

63A

Number of Poles

4

Range

Hager

Series

CDF

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Standards/Approvals

EN 61008-1

Terminal Type

Screw

Width

71mm

Depth

70mm

Height

84.4mm

Breaking Capacity

1.5kA

Rated AC Voltage

400V ac

Earth Leakage Protection Type

F

COO (Country of Origin):
FR
The Hager 3P+N 63A 30mA type F residual current device with offset terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 63 amp device has a sensitivity of 30mA and detects type F fault currents. The offset terminals facilitate wiring, optimizing space and reducing installation time. This model is particularly recommended for tertiary applications.

RoHS compliant

IP20 protection rated

Compatible with DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy