Hager CDF Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type F, 1.5 kA 230V ac
- RS Stock No.:
- 597-877
- Mfr. Part No.:
- CDF769F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$477.03
(exc. GST)
$524.73
(inc. GST)
- RS Stock No.:
- 597-877
- Mfr. Part No.:
- CDF769F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | CDF | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Height | 83mm | |
| Depth | 70mm | |
| Width | 35mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series CDF | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Height 83mm | ||
Depth 70mm | ||
Width 35mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for earth leakage protection in electrical circuits. It features a rated current of 63A and a differential sensitivity of 30mA, ensuring enhanced safety against leakage currents. This RCCB is Type F, meaning it provides protection against leakage currents.
No of modules 2
Compact modular design
IP20 protection
Related links
- Hager CDF Series Residual Current Circuit Breaker 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F

