Hager CDS Series RCD Switch, 40A, 2-Pole, 30 mA, Type F, 1.5 kA 230V ac

Subtotal (1 unit)*

$298.96

(exc. GST)

$328.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.96

*price indicative

RS Stock No.:
599-841
Mfr. Part No.:
CDS740F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

40A

Number of Poles

2

Series

CDS

Range

Hager

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EN 61008-1

Height

83mm

Width

35mm

Depth

70mm

Breaking Capacity

1.5kA

Rated AC Voltage

230V ac

Earth Leakage Protection Type

F

COO (Country of Origin):
FR
The Hager 2 pole residual current circuit breaker with overcurrent protection (RCBO), designed to provide enhanced safety in electrical installations. With a rated current of 40A and a sensitivity of 30mA, it offers protection against electric shocks and fire hazards caused by leakage currents. The Type F classification ensures it responds to both alternating and pulsating direct currents, making it suitable for modern electrical systems.

RoHS compliant

IP20 protection rated

Compatible with DIN rain mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy