Hager CFB Series RCD Switch, 40A, 4-Pole, 300 mA, Type B
- RS Stock No.:
- 599-754
- Mfr. Part No.:
- CFB740F
- Brand:
- Hager
Subtotal (1 unit)*
$2,398.03
(exc. GST)
$2,637.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,398.03 |
*price indicative
- RS Stock No.:
- 599-754
- Mfr. Part No.:
- CFB740F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Hager | |
| Series | CFB | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Hager | ||
Series CFB | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
- COO (Country of Origin):
- PL
The Hager 3P+N 40A 300mA type B residual current device with aligned terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 40 amp device has a sensitivity of 300mA and detects type B fault currents. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rail mounting
- RS Stock No. 0599751
- Mfr. Part No. CFB640F
Each
$2,175.55
- RS Stock No. 0599759
- Mfr. Part No. CFC840F
Each
$437.94
- RS Stock No. 0599755
- Mfr. Part No. CFB763F
Each
$3,477.07
- RS Stock No. 0599743
- Mfr. Part No. CDC447F
Each
$564.31
Related links
- Hager CFB Series RCD Switch 4-Pole Type B
- Hager CFB Series RCD Switch 4-Pole Type B
- Hager CFB Series RCD Switch 4-Pole Type B
- Hager CFB Series Residual Current Circuit Breaker 4-Pole Type B
- Hager CFB Series Residual Current Circuit Breaker 4-Pole Type B
- Hager CFB Series Residual Current Circuit Breaker 3-Pole Type B
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 80 kA 400V ac












