Hager CDB Series RCD Switch, 40A, 4-Pole, 30 mA, Type B, 800 A

Subtotal (1 unit)*

$2,637.85

(exc. GST)

$2,901.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,637.85

*price indicative

RS Stock No.:
599-740
Mfr. Part No.:
CDB740F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

40A

Number of Poles

4

Range

Hager

Series

CDB

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Standards/Approvals

EN 61008-1

Terminal Type

Screw

Height

85mm

Depth

70mm

Width

72mm

Breaking Capacity

800A

Earth Leakage Protection Type

Type B

Rated AC Voltage

400V ac

COO (Country of Origin):
PL
The Hager 3P+N 40A 30mA type B residual current device with aligned terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 40 amp device has a sensitivity of 30mA and detects type B fault currents. This model is particularly recommended for tertiary applications.

RoHS compliant

IP20 protection rated

Compatible with DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy