Hager CFB Series RCD Switch, 25A, 4-Pole, 300 mA, Type B

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$2,398.03

(exc. GST)

$2,637.83

(inc. GST)

RS Stock No.:
599-753
Mfr. Part No.:
CFB725F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

25A

Number of Poles

4

Range

Hager

Series

CFB

Trip Sensitivity

300mA

Tripping Characteristics

Type B

COO (Country of Origin):
PL
The Hager 3P+N 25A 300mA type B residual current device with aligned terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 25 amp device has a sensitivity of 300mA and detects type B fault currents. This model is particularly recommended for tertiary applications.

RoHS compliant

IP20 protection rated

Compatible with DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy