ITL Insulated Tools Ltd Mechanical Torque Wrench, 2 → 12 Nm, 1/4 in Drive, Square Drive, 280mm Overall

Subtotal (1 unit)*

$1,313.90

(exc. GST)

$1,445.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,313.90

*price indicative

RS Stock No.:
248-4178
Mfr. Part No.:
01765
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Mechanical Torque Wrench

Torque Range

2 → 12 Nm

Drive Shape

Square

Drive Size

1/4in

Overall Length

280mm

Finish

Chrome

Material

Steel

Standards/Approvals

IEC, VDE

Height Safe

No

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Unique Injection Moulded Insulated Torque Wrench with drive size of 0.25 inch.

Fully insulated, exceeding international standards

Lifetime guarantee on tool and insulation

Torque range of 2 to 12 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy