Subtotal (1 unit)*
$91.81
(exc. GST)
$100.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.81 |
*price indicative
- RS Stock No.:
- 429-762
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Torque Wrench | |
| Torque Range | 1 Nm | |
| Accuracy | ± 0.05 mm | |
| Material | HCS | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Insert Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Torque Wrench | ||
Torque Range 1 Nm | ||
Accuracy ± 0.05 mm | ||
Material HCS | ||
Standards/Approvals No | ||
Height Safe No | ||
Insert Size 8 mm | ||
- COO (Country of Origin):
- IT
RS PRO Torque Wrench, 8 mm Hexagonal, 1 Nm
The RS PRO Torque Wrench is designed for precision tightening of 8 mm hexagonal nuts. With a torque range of 1 Nm and a tolerance of ±10%, it ensures accurate and consistent application of force, making it ideal for delicate assemblies and maintenance tasks.
Features and Benefits
Torque wrench for 8 mm hexagonal nuts: Provides precise tightening for specific applications
1 Nm tightening torque with ±10% tolerance: Ensures accuracy and reliability in torque application
Made in Italy with high carbon steel: Offers durability and long-lasting performance
Controlled atmosphere heat treatment for wrench head: Enhances strength and wear resistance
Laser marking: Provides clear and permanent identification
Applications
Precision assembly
Maintenance tasks
Mechanical workshops
Additional Information
Overall Length: 130 mm
Insert Size: 8 mm
Material: High Carbon Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Click Torque Wrench 1/4 in Drive 168mm Overall
- Huber+Suhner Mechanical Torque Wrench 106mm Overall
- RS PRO Dial Torque Wrench 3/8 in Drive 244mm Overall
- Huber+Suhner Mechanical Torque Wrench 120mm Overall
- Huber+Suhner Mechanical Torque Wrench 115mm Overall
- Huber+Suhner Mechanical Torque Wrench 117mm Overall
- SAM Smart Torque Wrench 3/8 in Drive
- Gedore Torque Wrench 1/4 in Drive 195mm Overall
