Hager CFB Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type B
- RS Stock No.:
- 597-930
- Mfr. Part No.:
- CFB440F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,175.55
(exc. GST)
$2,393.10
(inc. GST)
- RS Stock No.:
- 597-930
- Mfr. Part No.:
- CFB440F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | CFB | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series CFB | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
- COO (Country of Origin):
- DE
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 40A. With a differential sensitivity of 300mA, it ensures protection against earth leakage faults.
No of modules 4
Compact modular design
Type B detection
IP20 protection
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Hager CFB Series Residual Current Circuit Breaker 4-Pole Type B
- Hager CFB Series Residual Current Circuit Breaker 4-Pole Type B
- Hager CFB Series Residual Current Circuit Breaker 3-Pole Type B
- Hager CFB Series RCD Switch 4-Pole Type B
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 10 kA 230V ac
- Hager CFB Series RCD Switch 4-Pole Type B
- Hager CFB Series RCD Switch 4-Pole Type B
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F










