Hager CDB Series RCD Switch, 40A, 4-Pole, 30 mA, Type B, 80 kA
- RS Stock No.:
- 599-738
- Mfr. Part No.:
- CDB640F
- Brand:
- Hager
Subtotal (1 unit)*
$2,427.36
(exc. GST)
$2,670.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,427.36 |
*price indicative
- RS Stock No.:
- 599-738
- Mfr. Part No.:
- CDB640F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | CDB | |
| Range | Hager | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1, IEC 60947-3 | |
| Height | 85mm | |
| Depth | 70mm | |
| Width | 72mm | |
| Breaking Capacity | 80kA | |
| Earth Leakage Protection Type | Type B | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series CDB | ||
Range Hager | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1, IEC 60947-3 | ||
Height 85mm | ||
Depth 70mm | ||
Width 72mm | ||
Breaking Capacity 80kA | ||
Earth Leakage Protection Type Type B | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- PL
The Hager 3P+N 40A 30mA type B hfq residual current device with aligned terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 40 amp device has a sensitivity of 30mA and detects type B hfq fault currents. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rail mounting
Related links
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 0.5 kA 400V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CGC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
- Hager CFF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
