Hager CFB Series Residual Current Circuit Breaker, 63A, 3-Pole, 300 mA, Type B
- RS Stock No.:
- 597-884
- Mfr. Part No.:
- CFB663F
- Brand:
- Hager
Subtotal (1 unit)*
$3,038.08
(exc. GST)
$3,341.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,038.08 |
*price indicative
- RS Stock No.:
- 597-884
- Mfr. Part No.:
- CFB663F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | CFB | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series CFB | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
- COO (Country of Origin):
- PL
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 63A. With a differential sensitivity of 300mA, it ensures protection against earth leakage faults.
No of modules 4
Compact modular design
Type B detection
IP20 protection
Related links
- Hager CFB Series Residual Current Circuit Breaker 4-Pole Type B
- Hager CFB Series Residual Current Circuit Breaker 4-Pole Type B
- Hager CFB Series RCD Switch 4-Pole Type B
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type B-SI, 1500 A 400V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1500 A 230V ac
- Hager CFB Series RCD Switch 4-Pole Type B
- Hager CFB Series RCD Switch 4-Pole Type B
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
