Hager CDB Series RCD Switch, 63A, 4-Pole, 30 mA, Type B, 800 A
- RS Stock No.:
- 599-741
- Mfr. Part No.:
- CDB763F
- Brand:
- Hager
Subtotal (1 unit)*
$4,076.52
(exc. GST)
$4,484.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,076.52 |
*price indicative
- RS Stock No.:
- 599-741
- Mfr. Part No.:
- CDB763F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | CDB | |
| Range | Hager | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Height | 85mm | |
| Depth | 70mm | |
| Width | 72mm | |
| Breaking Capacity | 800A | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series CDB | ||
Range Hager | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Height 85mm | ||
Depth 70mm | ||
Width 72mm | ||
Breaking Capacity 800A | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- PL
The Hager 3P+N 63A 30mA type B residual current device with aligned terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 63 amp device has a sensitivity of 30mA and detects type B fault currents. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rail mounting
Related links
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 80 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 0.63 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 63 kA 400V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
