Hager CDA Series RCD Switch, 40A, 2-Pole, 30 mA, Type A
- RS Stock No.:
- 599-822
- Mfr. Part No.:
- CDA747F
- Brand:
- Hager
Subtotal (1 unit)*
$234.61
(exc. GST)
$258.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.61 |
*price indicative
- RS Stock No.:
- 599-822
- Mfr. Part No.:
- CDA747F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CDA | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CDA | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
- COO (Country of Origin):
- FR
The Hager 2 pole Differential Switch 40A 30mA Type A with Offset Terminals (60Hz) is a high-performance protection device designed for residential and commercial electrical installations. With a rated current of 40A and a sensitivity of 30mA, it effectively detects leakage currents and provides protection against electric shocks. The Type A classification ensures it responds to both alternating and pulsating direct currents, making it suitable for modern electrical systems.
RoHS compliant
IP20 protection rated
Related links
- Hager CDA Series RCD Switch 2-Pole Type A
- Hager CDA Series RCD Switch 2-Pole Type A, 6 kA 230V ac
- Hager CDA Series RCD Switch 2-Pole Type A
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDS Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type A, 6 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
