Hager CDB Series Residual Current Circuit Breaker, 63A, 3-Pole, 30 mA, Type B, 800 A

Subtotal (1 unit)*

$3,335.11

(exc. GST)

$3,668.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,335.11

*price indicative

RS Stock No.:
597-925
Mfr. Part No.:
CDB663F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

3

Series

CDB

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EN 61008-1

Width

72mm

Depth

70mm

Height

85mm

Breaking Capacity

800A

Earth Leakage Protection Type

Type B

Rated AC Voltage

400V ac

COO (Country of Origin):
FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 63A. With a differential sensitivity of 30mA, it ensures protection against earth leakage faults.

No of modules 4

Compact modular design

Type B detection

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy