Hager CGC Series RCD Switch, 40A, 4-Pole, 500 mA, Type AC, 1.5 kA
- RS Stock No.:
- 599-855
- Mfr. Part No.:
- CGC840F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$953.23
(exc. GST)
$1,048.55
(inc. GST)
- RS Stock No.:
- 599-855
- Mfr. Part No.:
- CGC840F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Hager | |
| Series | CGC | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Width | 71mm | |
| Height | 84.4mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Hager | ||
Series CGC | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Depth 70mm | ||
Width 71mm | ||
Height 84.4mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual Current Circuit Breaker (RCCB) designed for tertiary and industrial applications requiring robust protection against leakage currents. This device is particularly suitable for installations where high fault sensitivity and reliable safety are paramount.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CGC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
- Hager CPC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
- Hager CGC Series Residual Current Circuit Breaker 3-Pole Type AC, 1.5 kA 400V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CFF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 80 kA 400V ac
- Hager CGC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac

