Schneider Electric Block Vigi iC60 Series Residual Current Circuit Breaker, 25A, 3-Pole, 30 mA, Instantaneous 230V ac
- RS Stock No.:
- 357-453
- Mfr. Part No.:
- A9Q81325
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,288.99
(exc. GST)
$1,417.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,288.99 |
*price indicative
- RS Stock No.:
- 357-453
- Mfr. Part No.:
- A9Q81325
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | Block Vigi iC60 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Standards/Approvals | IMQ, NF, EAC, EN/IEC 61009-1, EN/IEC 61009-2-1, CEBEC | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 54mm | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series Block Vigi iC60 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Standards/Approvals IMQ, NF, EAC, EN/IEC 61009-1, EN/IEC 61009-2-1, CEBEC | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 54mm | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Add-on Residual Current Device, with the device short name Vigi iC60, is designed to provide earth-leakage protection. It features a 3-pole configuration and has a rated current of 25 A. The device offers earth-leakage sensitivity of 30 mA and provides instantaneous earth-leakage protection, ensuring rapid response to faults. It is classified as a Type AC residual current device, suitable for use in AC networks with a frequency of 50/60 Hz. This add-on device enhances the safety of the electrical system by detecting and protecting against earth leakage currents.
Mounting mode is Clip on
DIN rail mounting support
IP40 rated with modular enclosure
RoHS compliant
Related links
- Schneider Electric A9 Series Residual Current Circuit Breaker 4-Pole Instantaneous 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Hager BDH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager BDF Series Residual Current Circuit Breaker 3-Pole Type F, 25 A
