Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Instantaneous, 630 A 230V ac

Subtotal (1 unit)*

$1,608.20

(exc. GST)

$1,769.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,608.20

*price indicative

RS Stock No.:
358-300
Mfr. Part No.:
A9CR5240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Series

Acti9 REDs

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Instantaneous

Mount Type

DIN Rail

Standards/Approvals

RoHS, EN 50557

Depth

82mm

Height

106mm

Width

54mm

Breaking Capacity

630A

Rated AC Voltage

230V ac

Reset Actuator Type

Toggle

Earth Leakage Protection Type

Type A

COO (Country of Origin):
PT
The Schneider Electric Residual Current Circuit Breaker, with the device short name REDs, is designed to provide recloser protection. It is typically located in the outgoer section of the system, ensuring protection for downstream circuits. The device operates at a network frequency of 50 Hz, effectively detecting and responding to any residual current faults, enhancing safety and preventing electrical hazards in the system.

Mechanical durability is of 4000 cycles

EN 50557 certified

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy