Schneider Electric Acti9 Vigi iC60 Series Residual Current Device, 25A, 3-Pole, 30 mA, Type AC 415V ac
- RS Stock No.:
- 768-423
- Mfr. Part No.:
- A9V41325
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$577.94
(exc. GST)
$635.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.94 |
*price indicative
- RS Stock No.:
- 768-423
- Mfr. Part No.:
- A9V41325
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | Acti9 Vigi iC60 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | Clip-on, DIN Rail | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Terminal Type | Tunnel Terminal | |
| Height | 91mm | |
| Width | 54mm | |
| Depth | 73.5mm | |
| Rated AC Voltage | 415V ac | |
| Tripping Mechanism | Yes | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series Acti9 Vigi iC60 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type Clip-on, DIN Rail | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Terminal Type Tunnel Terminal | ||
Height 91mm | ||
Width 54mm | ||
Depth 73.5mm | ||
Rated AC Voltage 415V ac | ||
Tripping Mechanism Yes | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Schneider Electric add-on residual current device provides essential earth leakage protection for electrical circuits. is designed for reliable performance, it enhances safety and stability in electrical distribution systems.
Rated current of 25 A ensures efficient protection
30 mA earth-leakage sensitivity provides instant response to faults
Compatible with Acti9 iC60 and Reflex iC60 ranges for versatile applications
Mountable on DIN rail for straightforward installation
IP20 degree of protection suitable for indoor use
Related links
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 3-Pole Type AC 500V ac
- Schneider Electric Acti9 iC60 Series Residual Current Device 2-Pole Type AC 240V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole, 300 mA 415V ac
- Schneider Electric Vigi C120 Series Residual Current Device 4-Pole Type AC 415V ac
- Schneider Electric Acti9 Vigi iC60 Residual Current Device 63A 110V ac AC
- Schneider Electric Acti9 iDT40K Series Residual Current Device 1-Pole Type AC, 500 A
