Schneider Electric Block Vigi iC60 Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Instantaneous 230V ac

Subtotal (1 unit)*

$1,222.92

(exc. GST)

$1,345.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,222.92

*price indicative

RS Stock No.:
357-677
Mfr. Part No.:
A9Q81425
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Series

Block Vigi iC60

Range

Acti9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Instantaneous

Terminal Type

Tunnel

Standards/Approvals

EN/IEC 61009-1, IMQ, EAC, NF, EN/IEC 61009-2-1, CEBEC

Depth

73.5mm

Height

91mm

Width

54mm

Rated AC Voltage

230V ac

Reset Actuator Type

Toggle

Earth Leakage Protection Type

AC

COO (Country of Origin):
FR
The Schneider Electric Add-on Residual Current Device, with the device short name Vigi iC60, is designed for earth-leakage protection in electrical systems. It features a 4-pole configuration and has a rated current of 25 A. The device offers earth-leakage sensitivity of 30 mA and provides instantaneous earth-leakage protection, ensuring rapid response to leakage faults. Classified as a Type AC residual current device, it is suitable for AC networks operating at a frequency of 50/60 Hz.

Mounting mode is Clip on

DIN rail mounting support

IP40 rated with modular enclosure

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy