Schneider Electric A9N Series Residual Current Circuit Breaker, 125A, 2-Pole, 30 mA, Type AC
- RS Stock No.:
- 654-093
- Mfr. Part No.:
- A9N18563
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$980.38
(exc. GST)
$1,078.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $980.38 |
*price indicative
- RS Stock No.:
- 654-093
- Mfr. Part No.:
- A9N18563
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9N | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | IEC 60947-1, IEC 60947-2, EN 61009 | |
| Width | 117mm | |
| Height | 95mm | |
| Depth | 73mm | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9N | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals IEC 60947-1, IEC 60947-2, EN 61009 | ||
Width 117mm | ||
Height 95mm | ||
Depth 73mm | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced add-on residual current device designed to ensure maximum safety and reliability in electrical systems. This device offers instantaneous earth-leakage protection at a sensitivity of 30 mA, safeguarding against potential electrical hazards. With a rated current of 125 A and compliance with rigorous standards such as EN 61009 and IEC/EN 61009-2-1, the Vigi C120 is built for durability in demanding environments. Its compact design enables seamless installation on a 35 mm symmetrical DIN rail, making it an ideal choice for various applications where safety and efficiency are paramount.
Instantaneous earth-leakage protection enhances safety against electric shocks
Rated for 125 A, making it suitable for a wide range of applications
Compliant with international safety standards, ensuring reliability
Designed for easy installation on standard DIN rails, streamlining set-up
IP20 protection degree, providing resistance against solid objects over 12.5 mm
Robust mechanical durability with a lifespan of up to 20,000 cycles
Efficient mounting mode – clip-on design simplifies connectivity
Suitable for both outgoer and group incomer applications, offering versatility
Related links
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric A9N Series Residual Current Circuit Breaker 3-Pole Type AC
- Siemens 5SM33 Series Residual Current Circuit Breaker 2-Pole Type A, 1.25 kA 230V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric Acti9 iC60 Series Residual Current Device 2-Pole Type AC 240V ac
- Schneider Electric A9R11 Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
