Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Instantaneous, 630 A 230V ac
- RS Stock No.:
- 357-883
- Mfr. Part No.:
- A9CR5263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,975.82
(exc. GST)
$2,173.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,975.82 |
*price indicative
- RS Stock No.:
- 357-883
- Mfr. Part No.:
- A9CR5263
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | Acti9 REDs | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Standards/Approvals | EN 50557, RoHS | |
| Depth | 82mm | |
| Height | 106mm | |
| Width | 54mm | |
| Breaking Capacity | 630A | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series Acti9 REDs | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Standards/Approvals EN 50557, RoHS | ||
Depth 82mm | ||
Height 106mm | ||
Width 54mm | ||
Breaking Capacity 630A | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- PT
The Schneider Electric Residual Current Circuit Breaker, with the device short name REDs, is designed to provide recloser protection. It is typically located in the outgoer section of the system, ensuring protection for downstream circuits. The device operates at a network frequency of 50 Hz, effectively detecting and responding to any residual current faults, enhancing safety and preventing electrical hazards in the system.
Mechanical durability is of 4000 cycles
EN 50557 certified
IP20 rated
RoHS compliant
- RS Stock No. 0357881
- Mfr. Part No. A9CR4263
Each
$1,889.55
- RS Stock No. 0357676
- Mfr. Part No. A9CR5225
Each
$1,651.41
- RS Stock No. 0358298
- Mfr. Part No. A9CR4240
Each
$1,584.53
- RS Stock No. 0358300
- Mfr. Part No. A9CR5240
Each
$1,608.20
Related links
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 4-Pole Instantaneous 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 3-Pole Instantaneous 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 4-Pole B-SI type, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Instantaneous 500 V dc 440V ac











