Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 3-Pole, 30 mA Trip
- RS Stock No.:
- 282-2993
- Mfr. Part No.:
- MX9R3516
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$209.14
(exc. GST)
$230.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.14 |
*price indicative
- RS Stock No.:
- 282-2993
- Mfr. Part No.:
- MX9R3516
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 6A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | MAX9 | |
| Series | MX9R | |
| Number of Poles | 3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | Type A | |
| Width | 90mm | |
| Depth | 75mm | |
| Height | 95mm | |
| Standards/Approvals | AS/NZS 61009.1, EN/IEC 61009-1, IEC 61009-2-1, RoHS | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 6A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range MAX9 | ||
Series MX9R | ||
Number of Poles 3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 415V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type Type A | ||
Width 90mm | ||
Depth 75mm | ||
Height 95mm | ||
Standards/Approvals AS/NZS 61009.1, EN/IEC 61009-1, IEC 61009-2-1, RoHS | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- ES
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 3 protected pole, 16A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz. The earth leakage protection class is type A with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous.
Mercury free
RCM quality labels
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
