Schneider Electric R9 Series Residual Current Circuit Breaker, 17mA 230V ac
- RS Stock No.:
- 357-155
- Mfr. Part No.:
- R9EXC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$154.16
(exc. GST)
$169.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.16 |
*price indicative
- RS Stock No.:
- 357-155
- Mfr. Part No.:
- R9EXC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 17mA | |
| Series | R9 | |
| Range | Resi9 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008 | |
| Width | 18mm | |
| Depth | 74mm | |
| Height | 81mm | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 17mA | ||
Series R9 | ||
Range Resi9 | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008 | ||
Width 18mm | ||
Depth 74mm | ||
Height 81mm | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- HU
The Schneider Electric Resi9 XE - OF remote indication auxiliary complies with EN/IEC 61008 standards. It has an IP20 degree of protection, ensuring safety from solid objects larger than 12mm. With tropicalisation 2 (IEC 60068-1), it can withstand 95% relative humidity at 55°C. It operates within an ambient air temperature range of -5°C to 40°C.
IP20 protection rated
EU RoHS Directive
Related links
- Schneider Electric R9 Series Residual Current Circuit Breaker 2-Pole 500 A 400V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 4-Pole Instantaneous 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 3-Pole Instantaneous 230V ac
- Schneider Electric Resi9 XE Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9Z51 Series Residual Current Circuit Breaker 2-Pole Type B-EV, 10 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 10 kA 230V ac
