Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 16A, 2-Pole, 30 mA, Type B-EV, 10 kA 230V ac
- RS Stock No.:
- 354-424
- Mfr. Part No.:
- A9Z51216
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,229.74
(exc. GST)
$1,352.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,229.74 |
*price indicative
- RS Stock No.:
- 354-424
- Mfr. Part No.:
- A9Z51216
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | Acti9 iID | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B-EV | |
| Mount Type | DIN Rail | |
| Terminal Type | Double Clamp Terminal | |
| Standards/Approvals | CEI/EN 62423, EN 61008-2-1, CCC, CEI 61008-2-1 | |
| Depth | 79mm | |
| Height | 88mm | |
| Width | 72mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | B-EV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series Acti9 iID | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B-EV | ||
Mount Type DIN Rail | ||
Terminal Type Double Clamp Terminal | ||
Standards/Approvals CEI/EN 62423, EN 61008-2-1, CCC, CEI 61008-2-1 | ||
Depth 79mm | ||
Height 88mm | ||
Width 72mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type B-EV | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 iID Residual Current Circuit Breaker, 2P, 16A, 30mA, B EV type, provides reliable protection against electrical faults. It offers IP20 protection, with an IP40 rating for its modular enclosure, both conforming to IEC 60529. The breaker features IK05 impact protection and operates in environments with pollution degree 3 for enhanced safety.
EU RoHS Directive
Mercury free
- RS Stock No. 0655449
- Mfr. Part No. A9Z64263
Each
$5,101.06
- RS Stock No. 0655448
- Mfr. Part No. A9Z61263
Each
$5,615.22
- RS Stock No. 0655453
- Mfr. Part No. A9Z64240
Each
$3,635.33
- RS Stock No. 0207256
- Mfr. Part No. QO116C10RCBO30F
Each
$2,691.26
Related links
- ABB FS401 Series Residual Current Circuit Breaker 1-Pole Type B, 10 kA 230V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Siemens SENTRON Series Residual Current Circuit Breaker 2-Pole Type A, 0.8 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 6 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 3 kA 230V ac
- Legrand MosaicTM 775 Series Residual Current Circuit Breaker 2-Pole Type C, 3000 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B-EV, 1500 A 400V ac












