Schneider Electric R9E Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 500 A 230V ac

Subtotal (1 unit)*

$375.08

(exc. GST)

$412.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.08

*price indicative

RS Stock No.:
276-8941
Mfr. Part No.:
R9ERA263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Range

Resi9

Series

R9E

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Tunnel

Standards/Approvals

CE

Depth

87mm

Height

83mm

Width

36mm

Breaking Capacity

500A

Rated AC Voltage

230V ac

Earth Leakage Protection Type

Type A

Reset Actuator Type

Rocker

RoHS Status: Exempt

COO (Country of Origin):
ES

Schneider Electric RCCB, 63A Current Rating, 230V Voltage Rating - R9ERA263


This residual current circuit breaker (RCCB) is intended for residential applications, offering essential protection against earth leakage. Measuring 83x36x87mm, it is designed for compatibility with standard DIN rail installations. The unit’s sturdy construction complies with CE standards, making it a vital component in residential electrical systems to protect against faults.

Features & Benefits


• Protects directly against earth leakage hazards

• Type A RCCB provides protection for AC circuits

• Features instantaneous response to earth leakage faults

• 63A current rating accommodates high demand applications

• Tunnel terminals permit conductors up to 35mm²

• Rocker reset mechanism allows for easy operation

Applications


• Suitable for use in residential electrical installations

• Enhances safety in circuits with variable loads

• Ideal for home automation systems requiring extra protection

• Compliant for areas adhering to electrical standards

Can it effectively protect against electrocution?


Yes, it is designed to safeguard against earth leakage.

Will it fit in standard electrical distribution boards?


It is compatible with standard DIN rail installations.

Can it be reset easily after a trip?


The rocker reset mechanism enables straightforward resetting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy