Schneider Electric Resi9 XE Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, 500 A 400V ac
- RS Stock No.:
- 358-022
- Mfr. Part No.:
- R9ERF263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$843.13
(exc. GST)
$927.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.13 |
*price indicative
- RS Stock No.:
- 358-022
- Mfr. Part No.:
- R9ERF263
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | Resi9 XE | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Standards/Approvals | EN/IEC 61008 | |
| Terminal Type | Plug-In | |
| Width | 36mm | |
| Height | 82mm | |
| Depth | 78.5mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series Resi9 XE | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Standards/Approvals EN/IEC 61008 | ||
Terminal Type Plug-In | ||
Width 36mm | ||
Height 82mm | ||
Depth 78.5mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual Current Circuit Breaker is designed with a 1P + N pole configuration and a neutral position on the left. It has a rated current of 63 A at 30 °C, conforming to EN/IEC 61008 standards. This RCCB is suitable for AC network types and provides earth-leakage sensitivity of 30 mA, also conforming to EN/IEC 61008. It offers instantaneous earth-leakage protection with no time delay, ensuring immediate response to leakage currents.
DIN rail mounting support
Mechanical durability of 2000 cycles
IP20 rated protection
Related links
- Schneider Electric R9 Series Residual Current Circuit Breaker, 17mA 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric EZ9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 110V
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
- Schneider Electric Resi9 XE Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1500 A 230V ac
