Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type B-SI, 10 kA 230V ac

Subtotal (1 unit)*

$3,635.33

(exc. GST)

$3,998.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,635.33

*price indicative

RS Stock No.:
655-453
Mfr. Part No.:
A9Z64240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Range

Acti9

Series

Acti9 iID

Trip Sensitivity

300mA

Tripping Characteristics

Type B-SI

Standards/Approvals

IEC/EN 62423, EN 61008-2-1, IEC 61008-2-1

Terminal Type

Double Terminal Front and Back

Depth

79mm

Width

72mm

Height

88mm

Breaking Capacity

10kA

Earth Leakage Protection Type

B-SI

Break Time

Instantaneous

Reset Actuator Type

Toggle

Rated AC Voltage

230V ac

COO (Country of Origin):
ES
The Schneider Electric Acti9 iID Residual Current Circuit Breaker is a 2-pole device with a rated current of 40 A and an earth-leakage sensitivity of 300 mA. It provides instantaneous earth-leakage protection and is classified as Type B-SI (Super Immunized). The neutral position is on the left, and the device is designed for AC network types.

Mounting mode Clip-on

Control type Toggle

Network frequency 50 Hz

Locking options description Padlocking device

Mounting support DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy