RS PRO RCBO, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range
- RS Stock No.:
- 756-207
- Brand:
- RS PRO
Subtotal (1 unit)*
$74.80
(exc. GST)
$82.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.80 |
*price indicative
- RS Stock No.:
- 756-207
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 32A | |
| Product Type | RCBO | |
| Number of Poles | 1 | |
| Range | RSKO | |
| Series | RCBO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Height | 36mm | |
| Width | 86mm | |
| Depth | 77mm | |
| Tripping Mechanism | Residual Current | |
| Application | Overload Protection | |
| Reset Actuator Type | Knob | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 32A | ||
Product Type RCBO | ||
Number of Poles 1 | ||
Range RSKO | ||
Series RCBO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Height 36mm | ||
Width 86mm | ||
Depth 77mm | ||
Tripping Mechanism Residual Current | ||
Application Overload Protection | ||
Reset Actuator Type Knob | ||
Breaking Capacity 10kA | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 32 A RCBO 10 kA
The RS PRO 32 A RCBO is a reliable residual current circuit breaker with overload protection designed for use in electrical systems requiring both safety and efficiency. It combines the functions of a circuit breaker and a residual current device, providing protection against overloads, short circuits, and earth faults. Ideal for residential and commercial applications, it ensures the safety of electrical installations by preventing electrical hazards.
Features and Benefits
Rated Current: 32 A for handling moderate electrical loads effectively
Breaking Capacity: 10 kA to safely interrupt high fault currents
Tripping Sensitivity: 30 mA for enhanced protection against earth leakage
Tripping Characteristics: Type B for general purpose applications
Earth Leakage Protection Type: Type A for detecting AC and pulsating DC components
Mount Type: DIN Rail for easy installation and integration
Reset Actuator Type: Knob for straightforward manual resetting
Terminal Type: Screw Terminal for secure and reliable connections
Breaking Capacity: 10 kA to safely interrupt high fault currents
Tripping Sensitivity: 30 mA for enhanced protection against earth leakage
Tripping Characteristics: Type B for general purpose applications
Earth Leakage Protection Type: Type A for detecting AC and pulsating DC components
Mount Type: DIN Rail for easy installation and integration
Reset Actuator Type: Knob for straightforward manual resetting
Terminal Type: Screw Terminal for secure and reliable connections
Applications
Overload Protection
Residential Electrical Systems
Commercial Electrical Installations
Residential Electrical Systems
Commercial Electrical Installations
Additional Information
Complies with standards: EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS
Dimensions: 36 mm height, 77 mm depth, 86 mm width
Dimensions: 36 mm height, 77 mm depth, 86 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
