RS PRO RCBO, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range
- RS Stock No.:
- 756-195
- Brand:
- RS PRO
Subtotal (1 unit)*
$67.30
(exc. GST)
$74.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.30 |
*price indicative
- RS Stock No.:
- 756-195
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCBO | |
| Current Rating | 32A | |
| Number of Poles | 1 | |
| Series | RCBO | |
| Range | RSKO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 92mm | |
| Depth | 77mm | |
| Height | 18mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Application | Overload Protection | |
| Tripping Mechanism | Residual Current | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCBO | ||
Current Rating 32A | ||
Number of Poles 1 | ||
Series RCBO | ||
Range RSKO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 92mm | ||
Depth 77mm | ||
Height 18mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Application Overload Protection | ||
Tripping Mechanism Residual Current | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 32 A RCBO 10 kA
The RS PRO 32 A RCBO is a reliable residual current circuit breaker with overload protection, designed for safeguarding electrical circuits. It combines the functions of a circuit breaker and a residual current device, offering enhanced protection against electrical faults. Ideal for use in residential, commercial, and industrial applications, this RCBO ensures safety and compliance with international standards.
Features and Benefits
Rated AC Voltage: 230 V for compatibility with standard electrical systems
Breaking Capacity: 10 kA to handle high fault currents
Current Rating: 32 A suitable for various electrical loads
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC leakage currents
Tripping Sensitivity: 30 mA for effective protection against electric shock
Tripping Characteristics: Type B for general-purpose applications
Mount Type: DIN Rail for easy installation and maintenance
Terminal Type: Screw Terminal for secure and reliable connections
Reset Actuator Type: Knob for convenient manual reset
Breaking Capacity: 10 kA to handle high fault currents
Current Rating: 32 A suitable for various electrical loads
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC leakage currents
Tripping Sensitivity: 30 mA for effective protection against electric shock
Tripping Characteristics: Type B for general-purpose applications
Mount Type: DIN Rail for easy installation and maintenance
Terminal Type: Screw Terminal for secure and reliable connections
Reset Actuator Type: Knob for convenient manual reset
Applications
Overload Protection
Residential Electrical Systems
Commercial Electrical Installations
Industrial Circuit Protection
Residential Electrical Systems
Commercial Electrical Installations
Industrial Circuit Protection
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards
Single Pole design for Compact installations
Single Pole design for Compact installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
