RS PRO RCBO, 25A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range

Subtotal (1 unit)*

$67.30

(exc. GST)

$74.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.30

*price indicative

RS Stock No.:
756-194
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

25A

Product Type

RCBO

Series

RCBO

Number of Poles

1

Range

RSKO

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V

Terminal Type

Screw Terminal

Earth Leakage Protection Type

Type A

Depth

77mm

Height

18mm

Width

92mm

Breaking Capacity

10kA

Reset Actuator Type

Knob

Tripping Mechanism

Residual Current

Standards/Approvals

EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS

Application

Overload Protection

COO (Country of Origin):
TR

RS PRO 25 A RCBO 10 kA


The RS PRO 25 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both circuit protection and residual current detection. It is Ideal for safeguarding electrical circuits from overloads and earth faults, ensuring safety and compliance with industry standards.

Features and Benefits


Rated AC Voltage: Operates efficiently at 230 V for standard electrical systems.
Breaking Capacity: Withstands up to 10 kA, providing robust protection against short circuits.
Current Rating: Supports up to 25 A, suitable for various residential and commercial applications.
Earth Leakage Protection: Type A protection ensures safety against earth faults.
Tripping Sensitivity: 30 mA sensitivity for effective residual current detection.
Mount Type: Easily mounts on DIN Rail for quick installation.
Tripping Characteristics: Type B tripping for reliable operation under overload conditions.
Reset Actuator Type: Features a knob for easy manual reset after tripping.
Terminal Type: Screw terminals for secure and straightforward wiring connections.

Applications


Overload Protection
Residential Electrical Systems
Commercial Electrical Installations

Additional Information


Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy