RS PRO RCBO, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range
- RS Stock No.:
- 756-204
- Brand:
- RS PRO
Subtotal (1 unit)*
$74.80
(exc. GST)
$82.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.80 |
*price indicative
- RS Stock No.:
- 756-204
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Product Type | RCBO | |
| Series | RCBO | |
| Range | RSKO | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Height | 36mm | |
| Width | 86mm | |
| Depth | 77mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Knob | |
| Application | Overload Protection | |
| Tripping Mechanism | Residual Current | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Product Type RCBO | ||
Series RCBO | ||
Range RSKO | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Height 36mm | ||
Width 86mm | ||
Depth 77mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Knob | ||
Application Overload Protection | ||
Tripping Mechanism Residual Current | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 16 A RCBO 230 V
The RS PRO 16 A RCBO is a reliable circuit protection device designed to safeguard electrical circuits from overloads and earth leakage faults. Ideal for residential and commercial applications, this RCBO combines the functions of a circuit breaker and a residual current device, ensuring enhanced safety and compliance with industry standards.
Features and Benefits
Rated Current: 16 A for effective circuit protection
Breaking Capacity: 10 kA to handle high fault currents
Earth Leakage Protection: Type A for detecting both AC and pulsating DC leakage
Tripping Sensitivity: 30 mA for Rapid response to leakage currents
Tripping Characteristics: Type B for general-purpose applications
Mount Type: DIN Rail for easy installation
Reset Actuator Type: Knob for straightforward resetting
Terminal Type: Screw Terminal for secure connections
Breaking Capacity: 10 kA to handle high fault currents
Earth Leakage Protection: Type A for detecting both AC and pulsating DC leakage
Tripping Sensitivity: 30 mA for Rapid response to leakage currents
Tripping Characteristics: Type B for general-purpose applications
Mount Type: DIN Rail for easy installation
Reset Actuator Type: Knob for straightforward resetting
Terminal Type: Screw Terminal for secure connections
Applications
Overload Protection
Residential electrical systems
Commercial electrical installations
Residential electrical systems
Commercial electrical installations
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards
Dimensions: 77 mm depth, 36 mm height, 86 mm width
Single pole design for Compact installations
Dimensions: 77 mm depth, 36 mm height, 86 mm width
Single pole design for Compact installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
