RS PRO Residual Current Circuit Breaker, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO
- RS Stock No.:
- 756-189
- Brand:
- RS PRO
Subtotal (1 unit)*
$67.30
(exc. GST)
$74.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $67.30 |
*price indicative
- RS Stock No.:
- 756-189
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 6A | |
| Range | RSKO | |
| Number of Poles | 1 | |
| Series | RCBO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 92mm | |
| Depth | 77mm | |
| Height | 18mm | |
| Breaking Capacity | 10kA | |
| Application | Overload Protection | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Tripping Mechanism | Residual Current | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 6A | ||
Range RSKO | ||
Number of Poles 1 | ||
Series RCBO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 92mm | ||
Depth 77mm | ||
Height 18mm | ||
Breaking Capacity 10kA | ||
Application Overload Protection | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Tripping Mechanism Residual Current | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 6 A Residual Current Circuit Breaker 230 V
The RS PRO Residual Current Circuit Breaker is designed to provide reliable overload protection and earth leakage detection in electrical circuits. With a current rating of 6 A and a breaking capacity of 10 kA, it ensures safety and efficiency in various applications. Its Compact design allows for easy installation on DIN rails, making it suitable for both residential and industrial environments.
Features and Benefits
Current Rating: 6 A for optimal circuit protection.
Breaking Capacity: 10 kA to handle high fault currents.
Earth Leakage Protection: Type A for effective detection of leakage currents.
Mount Type: DIN Rail for easy and secure installation.
Tripping Sensitivity: 30 mA for precise fault detection.
Tripping Characteristics: Type B for standard protection needs.
Reset Actuator Type: Knob for straightforward resetting.
Terminal Type: Screw Terminal for secure and reliable connections.
Breaking Capacity: 10 kA to handle high fault currents.
Earth Leakage Protection: Type A for effective detection of leakage currents.
Mount Type: DIN Rail for easy and secure installation.
Tripping Sensitivity: 30 mA for precise fault detection.
Tripping Characteristics: Type B for standard protection needs.
Reset Actuator Type: Knob for straightforward resetting.
Terminal Type: Screw Terminal for secure and reliable connections.
Applications
Overload Protection
Residential Electrical Systems
Industrial Electrical Installations
Residential Electrical Systems
Industrial Electrical Installations
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
