RS PRO RCBO, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range

Subtotal (1 unit)*

$67.30

(exc. GST)

$74.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.30

*price indicative

RS Stock No.:
756-193
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

20A

Product Type

RCBO

Number of Poles

1

Series

RCBO

Range

RSKO

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V

Terminal Type

Screw Terminal

Earth Leakage Protection Type

Type A

Height

18mm

Width

92mm

Depth

77mm

Tripping Mechanism

Residual Current

Reset Actuator Type

Knob

Breaking Capacity

10kA

Standards/Approvals

EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS

Application

Overload Protection

COO (Country of Origin):
TR

RS PRO 20 A RCBO 230 V


The RS PRO 20 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical installations. It combines the functions of a circuit breaker and a residual current device, providing both overcurrent and earth fault protection. Ideal for safeguarding electrical circuits in residential and commercial environments.

Features and Benefits


Rated AC Voltage: 230 V for standard electrical systems
Breaking Capacity: 10 kA ensures high fault current interruption
Current Rating: 20 A suitable for various applications
Earth Leakage Protection Type: Type A for detecting AC and pulsating DC fault currents
Tripping Sensitivity: 30 mA for effective earth fault protection
Tripping Characteristics: Type B for general purpose use
Mount Type: DIN Rail for easy installation
Terminal Type: Screw Terminal for secure connections
Reset Actuator Type: Knob for simple manual reset

Applications


Overload Protection
Residential electrical installations
Commercial electrical systems

Additional Information


Complies with standards: EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS
Single pole design for Compact installations
Dimensions: Height 18 mm, Width 92 mm, Depth 77 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy