Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7682
- Mfr. Part No.:
- ACJR-SBK
- Brand:
- Amphenol Audio
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$5.209
(exc. GST)
$5.73
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $5.209 | $130.225 |
50 - 75 | $4.94 | $123.50 |
100 - 225 | $4.715 | $117.875 |
250 - 475 | $4.491 | $112.275 |
500 + | $4.311 | $107.775 |
*price indicative
- RS Stock No.:
- 261-7682
- Mfr. Part No.:
- ACJR-SBK
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A