Amphenol Industrial Blue Straight Cable RCA Socket, Gold, 10A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $2.70

View bulk pricing options

Subtotal (1 unit)*

$6.06

(exc. GST)

$6.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.06-
10 +$5.79$2.70

*price indicative

RS Stock No.:
261-7679
Mfr. Part No.:
ACJR-BLU
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

RCA Socket

Mount Type

Cable

Orientation

Straight

Current

10A

Contact Plating

Gold

Colour

Blue

Connector Gender

Female

Housing Material

Zinc

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS, UL94V-0

Series

M

COO (Country of Origin):
CN
The Amphenol Audio M Series Musician range RCA cable connectors have a stylish shell design. These connectors have gold plated contacts and a flexible grommet for cable protection.

Solder termination

Complies with IEC 68-2-20

Mechanical operations is up to 500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy