Amphenol Industrial Satin Gold Straight Cable RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7690
- Mfr. Part No.:
- ACJR-SYL
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.30
View bulk pricing optionsSubtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.02 | - |
| 10 + | $7.69 | $3.30 |
*price indicative
- RS Stock No.:
- 261-7690
- Mfr. Part No.:
- ACJR-SYL
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | RCA Socket | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Current | 10A | |
| Contact Plating | Gold | |
| Colour | Satin Gold | |
| Connector Gender | Female | |
| Housing Material | Zinc | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type RCA Socket | ||
Mount Type Cable | ||
Orientation Straight | ||
Current 10A | ||
Contact Plating Gold | ||
Colour Satin Gold | ||
Connector Gender Female | ||
Housing Material Zinc | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL94V-0 | ||
Series M | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M Series Musician range RCA cable connectors have a stylish shell design. These connectors have gold plated contacts and a flexible grommet for cable protection.
Solder termination
Complies with IEC 68-2-20
Mechanical operations is up to 500 mating cycles
Related links
- Amphenol Industrial Satin Gold Straight Cable RCA Socket 10A
- Amphenol Industrial Satin Gold Straight Cable RCA Plug 10A
- Amphenol Industrial Black Straight Cable RCA Socket 10A
- Amphenol Industrial Red Straight Cable RCA Socket 10A
- Amphenol Industrial Blue Straight Cable RCA Socket 10A
- Amphenol Industrial White Straight Cable RCA Socket 10A
- Deltron Black Straight Cable RCA Socket 5A
- Amphenol Industrial Blue Straight Cable RCA Plug 10A
